text.skipToContent text.skipToNavigation

Manufacturer Part #

78J05T

78 Series SPDT 0.15 A 30 VDC 2.54 mm Thru-Hole Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78J05T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 5
Circuitry: SPDT
Actuator Style: Raised
Termination Style: Straight
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.85
USD
Quantity
Unit Price
9
$4.65
27
$4.56
36
$4.54
90
$4.46
135+
$4.39
Product Variant Information section