text.skipToContent text.skipToNavigation

Manufacturer Part #

78RB08T

78 Series SPST 8 Position Top Actuated Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Date Code: 2549
Product Specification Section
Grayhill 78RB08T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Standard
Termination Style: PC Through Hole
Sealed Option: Sealed
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$26.64
USD
Quantity
Unit Price
12
$2.22
36
$2.18
60
$2.17
180
$2.13
300+
$2.10