text.skipToContent text.skipToNavigation

Manufacturer Part #

79A10T

79 Series Isolated Circuit 10 Position Through Hole Linear DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 79A10T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications

The 79A series is a Linear Action Circuit Selector with DIP Switch, 10 position where each position is a single isolated circuit, which connects the two terminals across the switch package. The movable contact is non-shorting.

Key Features:

  • Single-Setting Programming
  • Isolated or Bussed Circuits
  • 10 or 16 Positions
  • 125 mA, 6 Vdc, 2000 Cycles

Specifications:

  • Make-and-break Current Rating: 2,000 operations per switch position at 1 mA, 5 Vdc; 50 mA, 30 Vdc; or 150 mA, 30 Vdc
  • Contact Resistance: Initial: 50 mohms maximum; After Life: 100 mohms maximum (10 mA at 50 Vdc, open circuit)
  • Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial: 5,000 Mohms, After Life: 1,000 Mohms
  • Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. Initial: 750 volts; After Life: 500 volts
  • Carry Rating: 5 amps, maximum rise of 20°C
  • Switch Capacitance: 2 pF at 1 megahertz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.20
USD
Quantity
Unit Price
9
$7.80
18
$7.75
27
$7.71
45
$7.68
90+
$7.59
Product Variant Information section