text.skipToContent text.skipToNavigation

Manufacturer Part #

90HBW03PT

90HB Series Low Profile SPST 3 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 90HBW03PT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPST
Actuator Style: Standard
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
47
Multiple Of:
47
Total
$136.77
USD
Quantity
Unit Price
47
$2.91
94
$2.88
141
$2.86
188
$2.85
235+
$2.80
Product Variant Information section