text.skipToContent text.skipToNavigation

Manufacturer Part #

90HBW05PT

90HB Series Low Profile SPST 5 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 90HBW05PT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 5
Circuitry: SPST
Actuator Style: Standard
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
31
Multiple Of:
31
Total
$90.21
USD
Quantity
Unit Price
31
$2.91
62
$2.88
93
$2.86
124
$2.85
155+
$2.80
Product Variant Information section