text.skipToContent text.skipToNavigation

Manufacturer Part #

90HBW06PT

90HB Series Low Profile SPST 6 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 90HBW06PT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Standard
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
26
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.00
USD
Quantity
Unit Price
26
$3.00
52
$2.97
78
$2.95
130
$2.92
260+
$2.87
Product Variant Information section