text.skipToContent text.skipToNavigation

Manufacturer Part #

90HBW07PRT

90HB Series Low Profile SPST 7 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 90HBW07PRT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 7
Circuitry: SPST
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,385.00
USD
Quantity
Unit Price
750+
$3.18
Product Variant Information section