text.skipToContent text.skipToNavigation

Manufacturer Part #

94HAC10RAT

94H Series 10 Position Right Angle Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 94HAC10RAT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: Coded
Termination Style: Right Angle
Sealed Option: Unsealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$98.64
USD
Quantity
Unit Price
24
$4.11
48
$4.06
72
$4.04
96
$4.02
120+
$3.95
Product Variant Information section