text.skipToContent text.skipToNavigation

Manufacturer Part #

94HBB16RAT

94H Series 16 Position Right Angle Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Grayhill 94HBB16RAT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Circuitry: Coded
Termination Style: Right Angle
Sealed Option: Unsealed
Mounting Method: Through Hole
Features & Applications

The 94H Rotary DIP Switch, .27" Extended actuator, standard output, Hex 16 position, right angle thru-hole, RoHS Compliant.

Key Features:

  • Sealed Construction; No Tape Seal Required
  • Surface Mount or Thru-Hole Style
  • Tube or Tape and Reel Packaging
  • Octal, BCD, and Hexadecimal Code
  • In Standard or Complement
  • Standard and Right Angle Mount
  • Flush or Extended Actuators
  • Gold-Plated Contacts

Specifications:

  • Make-and-break Current Rating: 30 mA at 30 Vdc for 10,000 cycles of operation
  • Carrying Current Rating: 100 mA at 50 Vdc
  • Contact Resistance: 50 mohms maximum initially (measured at 10 mA, 50 mVdc) 150 mohms maximum after life
  • Insulation Resistance:(measured at 100 Vdc across open switch contacts) Initial: 5000 Mohms minimum. After Life: 1000 Mohms minimum
  • Dielectric Strength: (measured across open switch contacts) Initial: 500 Vac RMS minimum. After Life: 250 Vac RMS
  • Operational Torque: 2 to 6 inch-ounces initially and 1.2 inch-ounces minimum after life
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$98.64
USD
Quantity
Unit Price
24
$4.11
48
$4.06
72
$4.04
96
$4.02
120+
$3.95
Product Variant Information section