text.skipToContent text.skipToNavigation

Manufacturer Part #

94HCB16JT

90H Series Top Actuated SP16T 16 Position Gull Wing Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 94HCB16JT - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 16
Circuitry: SP
Actuator Style: Raised
Termination Style: Gull Wing
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$110.97
USD
Quantity
Unit Price
27
$4.11
54
$4.06
81
$4.03
108
$4.01
135+
$3.95
Product Variant Information section