text.skipToContent text.skipToNavigation

Manufacturer Part #

94HCB16T

94H Series 16 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 94HCB16T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Circuitry: Coded
Termination Style: PCB
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$99.09
USD
Quantity
Unit Price
10
$3.73
25
$3.67
40
$3.65
100
$3.59
150+
$3.52
Product Variant Information section