text.skipToContent text.skipToNavigation

Manufacturer Part #

94HCB16WRT

94H Series 16 Position Surface Mount Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Grayhill 94HCB16WRT - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 16
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$600.00
USD
Quantity
Unit Price
200+
$3.00
Product Variant Information section