text.skipToContent text.skipToNavigation

Manufacturer Part #

94HCC10RAT

94H Series 10 Position Extended Actuator Sealed Right Angle Rotary Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Grayhill 94HCC10RAT - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 10
Actuator Style: Extended
Termination Style: Right Angle / PC Through Hole
Sealed Option: Sealed
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
24
Multiple Of:
1
Total
$99.12
USD
Quantity
Unit Price
10
$4.18
20
$4.13
40
$4.08
75
$4.03
150+
$3.95
Product Variant Information section