text.skipToContent text.skipToNavigation

Manufacturer Part #

94HFB08WT

94H Series 8 Position Flush Actuator Surface Mount Rotary DIP Switch

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 1816
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Actuator Style: Flush
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Stock:
27
Minimum Order:
27
Multiple Of:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$91.53
USD
Quantity
Web Price
27
$3.39
81
$2.90
135
$2.85
270
$2.78
540+
$2.71
Product Variant Information section