text.skipToContent text.skipToNavigation

Manufacturer Part #

97R02ST

97 Series ON OFF SPST 2 Recessed Slide 0.025 A 24 VDC DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 97R02ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Flush
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
125
Total
$372.50
USD
Quantity
Unit Price
125+
$2.98
Product Variant Information section