text.skipToContent text.skipToNavigation

Manufacturer Part #

97R08ST

97 Series ON-OFF SPST 8 Position Length .448 Width .319 DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Grayhill 97R08ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Standard
Operating Force: 500gf
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 1.27mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
Total
$132.40
USD
Quantity
Unit Price
10
$3.39
25
$3.34
40
$3.31
100
$3.26
150+
$3.20
Product Variant Information section