text.skipToContent text.skipToNavigation

Manufacturer Part #

BD06AV

BD Series Side Actuated SPST 6 Position Right Angle Through Hole DIP Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Standard
Termination Style: Right Angle
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 5V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

C & K Components BD Series of Standard Profile DIP Switches all have an extended actuator for easy actuation.  Its open bottom construction allows for solder washing without the need for tape seal.  The Series is RoHS Compliant.  All BD Standard Profile DIP Switch actuators are in ‘OFF’ position.

The case & cover of the BD Series of Standard Profile DIP Switches are made of glass filled polyester (PBT) and are flame retardant (UL 94V-0).  The actuator is also glass filled nylon 6/6, flame retardant, and heat stabilized (UL 94V-0). The contacts are gold over nickel over phosphor bronze and the terminals are made in matte-tin over phosphor bronze.

The BD06AV is a 6 position, single pole single throw Standard Profile DIP Switch with an open base and AV right angle terminal style.

Pricing Section
Stock:
0
Minimum Order:
870
Multiple Of:
29
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,783.50
USD
Quantity
Web Price
1
$2.56
25
$2.27
75
$2.18
150
$2.13
400+
$2.05
Product Variant Information section