text.skipToContent text.skipToNavigation

Manufacturer Part #

BPA08B

BPA Series Side Actuated SPST 8 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K BPA08B - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Standard
Operating Force: 800gf
Termination Style: Gull Wing
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 5V
Current Rating: 100mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Features & Applications

With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the BPA Series of DIP switches.

The BPA Series of Side Actuated DIP Switches offer Single Pole, Single Throw (SPST) Normally Open (NO) switch operation in both surface mount and through hole models.

These DIP switches are available with 2-10 positions. Terminals and contacts are Beryllium copper with gold over nickel plate.

Typical applications for the SDA Low Profile DIP Switch include:

  • Address switch for industrial controls
  • Logic switching for computers and peripherals
  • Function controlling for numerous applications.
The BPA08B offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  This 8 position through hole side actuated DIP switch is packaged in a 20 piece tube.
Pricing Section
Global Stock:
0
USA:
0
8,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.05
USD
Quantity
Unit Price
30
$0.735
75
$0.72
150
$0.705
300
$0.695
750+
$0.665
Product Variant Information section