text.skipToContent text.skipToNavigation

Manufacturer Part #

KAE01TGGR

KAE Series 1 Position Recessed Actuator Top Tape Seal Surface Mount Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch KAE01TGGR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPST
Actuator Style: Recessed
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,192.00
USD
Quantity
Unit Price
800+
$0.745