text.skipToContent text.skipToNavigation

Manufacturer Part #

KAE04SHGT

KAE Series SPST 4 Position Straight Recessed No Top Seal DIP Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAE04SHGT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Recessed
Termination Style: Straight
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1008
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.92
USD
Quantity
Unit Price
42
$0.805
126
$0.785
210
$0.775
420
$0.76
840+
$0.74
Product Variant Information section