text.skipToContent text.skipToNavigation

Manufacturer Part #

KAE09LGGT

KAE Series 9 Position SPST Raised Slide Acturator Gull Wing Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAE09LGGT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 9
Circuitry: SPST
Actuator Style: Slide
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.00
USD
Quantity
Unit Price
20
$1.05
60
$1.02
100
$1.00
400
$0.965
600+
$0.94
Product Variant Information section