text.skipToContent text.skipToNavigation

Manufacturer Part #

KAS1102E

KA Series 2 Position SPST Slide Actuator Unsealed DIP Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAS1102E - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Slide
Termination Style: PC Pin
Sealed Option: Unsealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1008
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$781.20
USD
Quantity
Unit Price
72
$0.81
144
$0.795
288
$0.78
360
$0.775
1,080+
$0.75
Product Variant Information section