text.skipToContent text.skipToNavigation

Manufacturer Part #

KAS1108E

KAS Series SPST 8 Position PC Pin Slide Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAS1108E - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Slide
Termination Style: PC Pin
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1008
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,058.40
USD
Quantity
Unit Price
21
$1.11
63
$1.09
420
$1.07
630+
$1.05
Product Variant Information section