text.skipToContent text.skipToNavigation

Manufacturer Part #

RDMBC10P1T

RDM Series 10 Position Through Hole Rotary 100mA 42VDC Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
E-Switch RDMBC10P1T - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 10
Circuitry: BCD
Actuator Style: Raised
Termination Style: PC Pin
Voltage Rating: 42V
Current Rating: 100mA
Terminal Pitch: 2.54mm
Operating Temp Range: -60°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,030
USA:
2,030
1,820
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.90
USD
Quantity
Unit Price
70
$2.67
140
$2.64
210
$2.63
280+
$2.60
Product Variant Information section