text.skipToContent text.skipToNavigation

Manufacturer Part #

RDTDR04P1T

RDT Series 4 Position 150 mA 42 V PC Pin Raised Rotary IP67 Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RDTDR04P1T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Raised
Termination Style: PC Pin
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,650.00
USD
Quantity
Unit Price
50
$2.74
100
$2.71
150
$2.70
200
$2.69
250+
$2.65
Product Variant Information section