text.skipToContent text.skipToNavigation

Manufacturer Part #

RTE0400G04

RTE Series Flush Screwdriver Slot SMT SP4T Low Profile Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K RTE0400G04 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SP4T
Actuator Style: Flush
Termination Style: Gull Wing
Contact Resistance: 100mΩ
Voltage Rating: 30V
Current Rating: 100mA
Insulation Resistance: 100GΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,625.00
USD
Quantity
Unit Price
1,250+
$3.14
Product Variant Information section