text.skipToContent text.skipToNavigation

Manufacturer Part #

SD03H0SB

SD Series Low Profile SPST 3 Position Surface Mount Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
C&K SD03H0SB - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPST
Actuator Style: Low Profile
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
1020
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,795.20
USD
Quantity
Unit Price
1,020+
$1.87
Product Variant Information section