text.skipToContent text.skipToNavigation

Manufacturer Part #

SD07H0SB

SD Series 7 Position Flush Actuator Low Profile Dip Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SD07H0SB - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 7
Circuitry: SPST
Actuator Style: Flush
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,900.00
USD
Quantity
Unit Price
25
$1.99
75
$1.96
100
$1.95
250
$1.92
375+
$1.90
Product Variant Information section