text.skipToContent text.skipToNavigation

Manufacturer Part #

SD12H0SB

SD Series 12 Postion SPST Flush Actuator Low Profile Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SD12H0SB - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 12
Circuitry: SPST
Actuator Style: Flush
Operating Force: 700gf
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 25V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1005
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,718.50
USD
Quantity
Unit Price
15
$3.89
30
$3.85
60
$3.80
75
$3.79
225+
$3.70
Product Variant Information section