text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA01H0B

SDA Series SPST 0.1 A 24 V Through-Hole Top Actuated Dip Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
C&K SDA01H0B - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPST
Actuator Style: Standard
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,130.00
USD
Quantity
Unit Price
100
$1.17
200
$1.16
300
$1.15
500+
$1.13
Product Variant Information section