text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA02H1SBD

SDA Series Low Profile SPST 2 Position Through Hole Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2347
Product Specification Section
C&K SDA02H1SBD - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Low Profile
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
14
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.38
USD
Quantity
Unit Price
20
$1.17
40
$1.16
100
$1.14
200
$1.13
400+
$1.11