Manufacturer Part #
SDA03H1BD
SDA Series SPST 3 Position Through Hole Low Profile DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:45 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K SDA03H1BD - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 3 |
| Circuitry: | SPST |
| Actuator Style: | Extended |
| Operating Force: | 800gf |
| Termination Style: | Straight Thru Hole |
| Sealed Option: | Sealed |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 25mA |
| Insulation Resistance: | 100MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
45
$0.855
135
$0.83
180
$0.82
450
$0.805
675+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
45 per Box
Mounting Method:
Through Hole