text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA04H0BD

SDA Series Low Profile SPST 4 Position Through Hole Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
C&K SDA04H0BD - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Flush
Termination Style: PCB
Sealed Option: Unsealed
Mounting Method: Through Hole
Features & Applications

With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the SDA Series of DIP switches. 

The SDA Series of DIP Switches offer a space saving low profile design for both surface mount and through hole applications. These DIP switches are available with 1-12 positions with the option of flush or extended actuators.  All SDA switches have a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  Terminals are gold plate over nickel plated brass with gold plated Beryllium copper contacts. 

Typical applications for the SDA Low Profile DIP Switch include:

  • Address switch for industrial controls
  • Logic switching for computers and peripherals
  • Function controlling for numerous applications.

The SDA04H0BD offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  This through hole 4 position low profile DIP switch has flush actuators and packaged in a 35 piece tube.

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
350
Multiple Of:
35
Total
$357.00
USD
Quantity
Unit Price
35
$1.07
105
$1.05
350
$1.02
700
$1.00
1,400+
$0.97
Product Variant Information section