text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA10H0B

SDA Series Low Profile SPST 10 Position Through Hole Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SDA10H0B - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPST
Actuator Style: Flush
Termination Style: Right Angle / PC Through Hole
Mounting Method: Through Hole
Features & Applications

The SDA10H0B is a SDA series low profile DIP Switches.

Features:

  • Low profile design saves space
  • Thru-hole and surface mount models
  • High pressure contact does not require tape seal for washing
  • Tape and reel packaging available
  • RoHS compliant

Applications:

  • Address switch for industrial controls
  • Logic switching for computers and peripherals
  • Function controlling for numerous applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,314.00
USD
Quantity
Unit Price
15
$2.31
45
$2.27
75
$2.25
150
$2.23
300+
$2.19
Product Variant Information section