text.skipToContent text.skipToNavigation

Manufacturer Part #

TDD01H0SB1R

TDD Series SPDT 25A 24 VDC DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K TDD01H0SB1R - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPDT
Actuator Style: Flush
Termination Style: Gull Wing
Voltage Rating: 24V
Current Rating: 25mA
Operating Temp Range: -30°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
1,000+
$1.35