text.skipToContent text.skipToNavigation

Manufacturer Part #

60A18-8-035C

60A Series 18° 4 Contact 8 Direction 5 V Pushbutton/Joystick/Optical Connector

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 60A18-8-035C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Shaft
Features & Applications

The 60A18-8-035C is a Part of 60A Series  5 V, 18° Angle of Throw, 4 Contacts in 8 Possible direction, Optical Encoder Connector with integrated Joystick and Pushbutton.

Features:

  • Optical Encoder, Pushbutton, and Joystick in One Shaft
  • Long Life, High Reliability
  • Compatible with CMOS, HCMOS, and TTL Logic
  • Choices of Cable Length and Termination
  • Customized Solutions Available

Applications:

  • Global Positioning/Driver Information Systems
  • Medical Equipment Control
  • Radio Control
  • Robotics
  • Commercial Appliances

View the 60A Series of Encoder Switch

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,587.00
USD
Quantity
Unit Price
1
$66.65
2
$65.91
4
$65.17
5
$64.93
15+
$63.48
Product Variant Information section