text.skipToContent text.skipToNavigation

Manufacturer Part #

60AR18-4-060C

Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Grayhill 60AR18-4-060C - Technical Attributes
Attributes Table
Encoder Type: Incremental
Supply Voltage: 5V
Supply Current: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Angle of Throw: 18°
Actuator Type: Shaft
No of Positions: 20
No of Decks: Single
Mechanical Life (Cycles): 1000000
Mounting Method: Panel Mount
Features & Applications

The 60AR18-4-060C is a Part of 60AR Series 5 V, 18° Angle of Throw, 4 Contact and 4 directions Optical Encoder Connector with integrated Rugged and Sealed Joystick and Pushbutton.

Features:

  • Three-in-One Joystick, Optical Encoder and Pushbutton
  • Shaft and panel sealed to IP67 against liquids and particulates
  • Choices of knobs, cable length and termination
  • Customized solutions available

Applications:

  • Aerospace
  • Military vehicles and devices
  • Mobile electronics for outdoor use

View the 60AR Series of Encoder Switch

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$125.36
USD
Quantity
Unit Price
1
$125.36
2
$123.53
3
$122.48
4
$121.73
5+
$119.39
Product Variant Information section