text.skipToContent text.skipToNavigation

Manufacturer Part #

62A11-01-240S

Encoder Switch 5v

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62A11-01-240S - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,108.00
USD
Quantity
Unit Price
1
$46.54
3
$45.77
4
$45.57
10
$44.94
15+
$44.32
Product Variant Information section