text.skipToContent text.skipToNavigation

Manufacturer Part #

62A22-02-060CH

62A Series 22.5° Detent 16 Position with Pushbutton Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62A22-02-060CH - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,107.75
USD
Quantity
Unit Price
1
$46.53
3
$45.76
4
$45.56
10
$44.93
15+
$44.31
Product Variant Information section