text.skipToContent text.skipToNavigation

Manufacturer Part #

62AG22-L5-020C

22.5° or 16 Positions Low Torque Medium Force Pushbutton Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Date Code:
Product Specification Section
Grayhill 62AG22-L5-020C - Technical Attributes
Attributes Table
Encoder Type: Rotary
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,428.00
USD
Quantity
Unit Price
2
$14.88
4
$14.78
15
$14.57
25
$14.49
50+
$14.28