text.skipToContent text.skipToNavigation

Manufacturer Part #

62AG22-L5-040C

62AG Series 16 positions, 4.0 in Cable, Pushbutton

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62AG22-L5-040C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,523.00
USD
Quantity
Unit Price
2
$15.87
4
$15.74
10
$15.58
25
$15.42
40+
$15.23
Product Variant Information section