text.skipToContent text.skipToNavigation

Manufacturer Part #

62B11-SPP-120S

62 Series 32 Positions Push and Pull Button Encoder Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62B11-SPP-120S - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$2,012.50
USD
Quantity
Unit Price
1
$84.52
2
$83.47
3
$82.87
5
$82.11
10+
$80.50
Product Variant Information section