text.skipToContent text.skipToNavigation

Manufacturer Part #

62C1111-01-020S

62C 11.25° or 32 Position No Pushbutton 2.0 " Cable Stripped Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62C1111-01-020S - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Round
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,926.50
USD
Quantity
Unit Price
1
$80.91
2
$79.91
3
$79.33
5
$78.60
10+
$77.06
Product Variant Information section