text.skipToContent text.skipToNavigation

Manufacturer Part #

62C2222-02-040C

62C Series 5 V 16 Position 22.5 Deg. 4 inch Cable Connector Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62C2222-02-040C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Round
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$2,016.50
USD
Quantity
Unit Price
1
$84.69
2
$83.64
3
$83.03
5
$82.27
10+
$80.66
Product Variant Information section