text.skipToContent text.skipToNavigation

Manufacturer Part #

62D11-02-080S

62 Series 5 VDC 32 Positions Pushbutton Encoder Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62D11-02-080S - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,093.00
USD
Quantity
Unit Price
1
$45.91
3
$45.15
4
$44.96
10
$44.34
15+
$43.72
Product Variant Information section