text.skipToContent text.skipToNavigation

Manufacturer Part #

62F15-02-P

Encoder, Lighted shaft, 15° or 24 positions, pushbutton, pin

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62F15-02-P - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$2,137.50
USD
Quantity
Unit Price
1
$89.77
2
$88.46
3
$87.71
4
$87.17
5+
$85.50
Product Variant Information section