text.skipToContent text.skipToNavigation

Manufacturer Part #

62HS22-H9-040C

16 Position with 4.0" Cable Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62HS22-H9-040C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Round
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,118.75
USD
Quantity
Unit Price
1
$46.99
3
$46.21
4
$46.01
10
$45.38
15+
$44.75
Product Variant Information section