text.skipToContent text.skipToNavigation

Manufacturer Part #

62NG522-LL5-06C

62NG Series 22.5° 16 Position 5 V Leaf Spring Low Torque Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62NG522-LL5-06C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
20
Total
$1,734.00
USD
Quantity
Unit Price
20
$17.57
40+
$17.34
Product Variant Information section