text.skipToContent text.skipToNavigation

Manufacturer Part #

62R15-02-P

62R Series 15° PC Pin Vertical Pushbutton Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62R15-02-P - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Pushbutton
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$2,285.00
USD
Quantity
Unit Price
1
$95.97
2
$94.58
3
$93.77
4
$93.20
5+
$91.40
Product Variant Information section