text.skipToContent text.skipToNavigation

Manufacturer Part #

62S11-H0-020S

Encoder, 11.25° or 32 positions, 2.0in. cable, stripped, .100 in. centers

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S11-H0-020S - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,016.00
USD
Quantity
Unit Price
1
$42.68
3
$41.97
4
$41.79
10
$41.21
15+
$40.64
Product Variant Information section